Gray Connector Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300389

DigiKey Part Number
1812-300389-ND
Manufacturer
Manufacturer Product Number
300389
Description
CONN BACKSHELL GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gray Connector Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol Alden Products Company
Material
Polyvinyl Chloride (PVC)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Gray
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Backshell
For Use With/Related Products
Circular Connectors
Cable Opening
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.53.95000kr.53.95
10kr.45.87000kr.458.70
25kr.42.99520kr.1,074.88
50kr.40.94120kr.2,047.06
100kr.38.98660kr.3,898.66
250kr.36.54604kr.9,136.51
500kr.34.80304kr.17,401.52
1.000kr.33.14368kr.33,143.68
Manufacturers Standard Package
Unit Price without VAT:kr.53.95000
Unit Price with VAT:kr.67.43750