
109353-01 | |
|---|---|
DigiKey Part Number | 1812-109353-01-ND |
Manufacturer | |
Manufacturer Product Number | 109353-01 |
Description | CONN BACKSHELL BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Alden Products Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.88000 | kr.98.88 |
| 10 | kr.84.01900 | kr.840.19 |
| 25 | kr.78.75840 | kr.1,968.96 |
| 50 | kr.74.99900 | kr.3,749.95 |
| 100 | kr.71.42020 | kr.7,142.02 |
| Unit Price without VAT: | kr.98.88000 |
|---|---|
| Unit Price with VAT: | kr.123.60000 |

