
TVS06RF-9-35S(750) | |
|---|---|
DigiKey Part Number | 1178-TVS06RF-9-35S(750)-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RF-9-35S(750) |
Description | DEEP SPACE STRAIGHT PLUG ELECTRO |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Coupling Nut, Self Locking |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert 9-35 | Voltage Rating 400VAC, 500VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,820.91000 | kr.1,820.91 |
| 10 | kr.1,802.84900 | kr.18,028.49 |
| Unit Price without VAT: | kr.1,820.91000 |
|---|---|
| Unit Price with VAT: | kr.2,276.13750 |

