
TVPS00RF-17-6P(750) | |
|---|---|
DigiKey Part Number | 1178-TVPS00RF-17-6P(750)-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-17-6P(750) |
Description | DEEP SPACE WALL MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 23A |
Shell Size - Insert 17-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,899.27000 | kr.1,899.27 |
| 10 | kr.1,887.88700 | kr.18,878.87 |
| Unit Price without VAT: | kr.1,899.27000 |
|---|---|
| Unit Price with VAT: | kr.2,374.08750 |

