


STM32L496ZGT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L496ZGT6TR-ND - Tape & Reel (TR) 497-STM32L496ZGT6TRCT-ND - Cut Tape (CT) 497-STM32L496ZGT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L496ZGT6TR |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496ZGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.63000 | kr.88.63 |
| 10 | kr.69.81000 | kr.698.10 |
| 25 | kr.65.11440 | kr.1,627.86 |
| 100 | kr.59.95170 | kr.5,995.17 |
| 250 | kr.57.49112 | kr.14,372.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.59.61362 | kr.29,806.81 |
| Unit Price without VAT: | kr.88.63000 |
|---|---|
| Unit Price with VAT: | kr.110.78750 |


















