
TVP00RW-13-8S | |
|---|---|
DigiKey Part Number | 1178-TVP00RW-13-8S-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-13-8S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-8 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,836.06000 | kr.1,836.06 |
| 10 | kr.1,560.92700 | kr.15,609.27 |
| 25 | kr.1,463.33280 | kr.36,583.32 |
| Unit Price without VAT: | kr.1,836.06000 |
|---|---|
| Unit Price with VAT: | kr.2,295.07500 |

