Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV07RW-21-11PA(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-21-11PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-21-11PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 12 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-11AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-11AA[V001]-ND | kr.1,995.48460 | Parametric Equivalent |
| DTS24F21-11PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-11PA-6149[V001]-ND | kr.1,794.53700 | Parametric Equivalent |
| DTS24T21-11PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-11PA-6149V001-ND | kr.3,465.29700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.2,582.96250 | kr.10,331.85 |
| Unit Price without VAT: | kr.2,582.96250 |
|---|---|
| Unit Price with VAT: | kr.3,228.70313 |

