



S587DZ-10-98PN | |
|---|---|
DigiKey Part Number | 1178-S587DZ-10-98PN-ND |
Manufacturer | |
Manufacturer Product Number | S587DZ-10-98PN |
Description | JAMNUT WITH BANDING PLATFORM |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 6 | Shielding |
Shell Size - Insert 10-98 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1300VDC |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,210.31000 | kr.1,210.31 |
| Unit Price without VAT: | kr.1,210.31000 |
|---|---|
| Unit Price with VAT: | kr.1,512.88750 |

