
RVPX-RJ0216MM2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-RJ0216MM2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-RJ0216MM2 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Center |
Datasheet | Datasheet |
Category | Pitch 0.071" (1.80mm) |
Manufacturer Amphenol Aerospace Operations | Number of Rows 9 |
Series | Number of Columns 16 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 46, Center | Current Rating (Amps) 1.5A |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.36000 | kr.192.36 |
| 10 | kr.163.47100 | kr.1,634.71 |
| 45 | kr.147.01622 | kr.6,615.73 |
| Unit Price without VAT: | kr.192.36000 |
|---|---|
| Unit Price with VAT: | kr.240.45000 |


