


RVPX-P08DM1 | |
---|---|
DigiKey Part Number | 1178-RVPX-P08DM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-P08DM1 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-P08DM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Center | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.385.79000 | kr.385.79 |
10 | kr.327.92300 | kr.3,279.23 |
45 | kr.307.12311 | kr.13,820.54 |
Unit Price without VAT: | kr.385.79000 |
---|---|
Unit Price with VAT: | kr.482.23750 |