


RVPX-JE216EC2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-JE216EC2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-JE216EC2 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 16 Connector VITA 46 |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-JE216EC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | - | |
Connector Style | VITA 46 | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.38000 | kr.341.38 |
| 10 | kr.290.14400 | kr.2,901.44 |
| 45 | kr.268.64644 | kr.12,089.09 |
| Unit Price without VAT: | kr.341.38000 |
|---|---|
| Unit Price with VAT: | kr.426.72500 |

