
PTIH-8-2P | |
|---|---|
DigiKey Part Number | 1178-PTIH-8-2P-ND |
Manufacturer | |
Manufacturer Product Number | PTIH-8-2P |
Description | CONN RCPT MALE 2P TIN SOLDER CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Olive Drab |
Part Status Active | Features Hermetically Sealed |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert 8-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.359.29000 | kr.359.29 |
| 10 | kr.305.50600 | kr.3,055.06 |
| Unit Price without VAT: | kr.359.29000 |
|---|---|
| Unit Price with VAT: | kr.449.11250 |

