
PT02H-8-33P | |
|---|---|
DigiKey Part Number | 1178-PT02H-8-33P-ND |
Manufacturer | |
Manufacturer Product Number | PT02H-8-33P |
Description | CONN RCPT MALE 3P TIN SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Olive Drab |
Connector Type | Features Hermetically Sealed |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 5A |
Shell Size - Insert 8-33 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.91000 | kr.257.91 |
| Unit Price without VAT: | kr.257.91000 |
|---|---|
| Unit Price with VAT: | kr.322.38750 |

