
MS3476W10-6S | |
---|---|
DigiKey Part Number | 1178-MS3476W10-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W10-6S |
Description | MATRIX 26482 II |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.217.98000 | kr.217.98 |
10 | kr.185.29300 | kr.1,852.93 |
25 | kr.173.69600 | kr.4,342.40 |
50 | kr.165.41060 | kr.8,270.53 |
100 | kr.164.50560 | kr.16,450.56 |
Unit Price without VAT: | kr.217.98000 |
---|---|
Unit Price with VAT: | kr.272.47500 |