MS3476L12-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L12-8S

DigiKey Part Number
1178-MS3476L12-8S-ND
Manufacturer
Manufacturer Product Number
MS3476L12-8S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8 (Power)
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.227.30000kr.227.30
10kr.193.19000kr.1,931.90
25kr.181.09520kr.4,527.38
50kr.172.45760kr.8,622.88
100kr.172.06020kr.17,206.02
Manufacturers Standard Package
Unit Price without VAT:kr.227.30000
Unit Price with VAT:kr.284.12500