
MS3472W8-33P | |
|---|---|
DigiKey Part Number | 1178-MS3472W8-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3472W8-33P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 8-33 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.23000 | kr.267.23 |
| 10 | kr.227.12400 | kr.2,271.24 |
| 25 | kr.212.90480 | kr.5,322.62 |
| 50 | kr.202.75060 | kr.10,137.53 |
| 100 | kr.193.08280 | kr.19,308.28 |
| 250 | kr.181.01004 | kr.45,252.51 |
| Unit Price without VAT: | kr.267.23000 |
|---|---|
| Unit Price with VAT: | kr.334.03750 |

