
MS3472W24-31S | |
|---|---|
DigiKey Part Number | 1178-MS3472W24-31S-ND |
Manufacturer | |
Manufacturer Product Number | MS3472W24-31S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium over Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 31 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 24-31 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.900.47000 | kr.900.47 |
| 10 | kr.765.47300 | kr.7,654.73 |
| 25 | kr.717.59400 | kr.17,939.85 |
| 50 | kr.683.39240 | kr.34,169.62 |
| Unit Price without VAT: | kr.900.47000 |
|---|---|
| Unit Price with VAT: | kr.1,125.58750 |


