
MS3470W14-18P | |
|---|---|
DigiKey Part Number | 1178-MS3470W14-18P-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W14-18P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 18 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 14-18 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.26000 | kr.445.26 |
| 10 | kr.378.47900 | kr.3,784.79 |
| 25 | kr.354.79920 | kr.8,869.98 |
| 50 | kr.337.88020 | kr.16,894.01 |
| 100 | kr.321.77400 | kr.32,177.40 |
| Unit Price without VAT: | kr.445.26000 |
|---|---|
| Unit Price with VAT: | kr.556.57500 |

