MS3456W28-21S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456W28-21S

DigiKey Part Number
1178-MS3456W28-21S-ND
Manufacturer
Manufacturer Product Number
MS3456W28-21S
Description
PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-5015 Series III
Shell Size - Insert
28-21
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,674.75000kr.2,674.75
10kr.2,553.13900kr.25,531.39
Manufacturers Standard Package
Unit Price without VAT:kr.2,674.75000
Unit Price with VAT:kr.3,343.43750