
MS3450W20-19S | |
|---|---|
DigiKey Part Number | 1178-MS3450W20-19S-ND |
Manufacturer | |
Manufacturer Product Number | MS3450W20-19S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 (Power) | Color Olive Drab |
Grade Military | Ingress Protection Fluid Resistant |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 20-19 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,721.12000 | kr.1,721.12 |
| 10 | kr.1,463.17100 | kr.14,631.71 |
| 25 | kr.1,371.68960 | kr.34,292.24 |
| Unit Price without VAT: | kr.1,721.12000 |
|---|---|
| Unit Price with VAT: | kr.2,151.40000 |


