
MS3126F20-41SX | |
|---|---|
DigiKey Part Number | 1178-MS3126F20-41SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F20-41SX |
Description | CONN PLUG FMALE 41POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 41 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-41 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.734.43000 | kr.734.43 |
| 10 | kr.624.27400 | kr.6,242.74 |
| 25 | kr.585.22240 | kr.14,630.56 |
| 50 | kr.557.32780 | kr.27,866.39 |
| 100 | kr.530.76830 | kr.53,076.83 |
| Unit Price without VAT: | kr.734.43000 |
|---|---|
| Unit Price with VAT: | kr.918.03750 |

