
MS3122E16-26S | |
|---|---|
DigiKey Part Number | 1178-MS3122E16-26S-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E16-26S |
Description | CONN RCPT FMALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,093.02000 | kr.1,093.02 |
| Unit Price without VAT: | kr.1,093.02000 |
|---|---|
| Unit Price with VAT: | kr.1,366.27500 |



