
MS3120E14-19P | |
|---|---|
DigiKey Part Number | 1178-MS3120E14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3120E14-19P |
Description | CONN RCPT MALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.712.44909 | kr.7,836.94 |
| Unit Price without VAT: | kr.712.44909 |
|---|---|
| Unit Price with VAT: | kr.890.56136 |





