
MS3116F20-41P | |
|---|---|
DigiKey Part Number | 1178-MS3116F20-41P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F20-41P |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 41 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 20-41 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.816.91000 | kr.816.91 |
| 10 | kr.694.45200 | kr.6,944.52 |
| 25 | kr.651.01160 | kr.16,275.29 |
| 50 | kr.619.97980 | kr.30,998.99 |
| 100 | kr.595.96000 | kr.59,596.00 |
| Unit Price without VAT: | kr.816.91000 |
|---|---|
| Unit Price with VAT: | kr.1,021.13750 |



