


MS3102R24-7P | |
|---|---|
DigiKey Part Number | 1178-MS3102R24-7P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-7P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.437.46000 | kr.437.46 |
| 10 | kr.371.86000 | kr.3,718.60 |
| 25 | kr.348.59360 | kr.8,714.84 |
| 50 | kr.331.97000 | kr.16,598.50 |
| 100 | kr.316.14470 | kr.31,614.47 |
| Unit Price without VAT: | kr.437.46000 |
|---|---|
| Unit Price with VAT: | kr.546.82500 |

