
97-3108B-16S-8P | |
|---|---|
DigiKey Part Number | 339-97-3108B-16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-16S-8P |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 16S-8 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.97000 | kr.239.97 |
| 10 | kr.203.94500 | kr.2,039.45 |
| 25 | kr.191.17880 | kr.4,779.47 |
| 50 | kr.182.05820 | kr.9,102.91 |
| 100 | kr.173.37680 | kr.17,337.68 |
| 250 | kr.162.53580 | kr.40,633.95 |
| Unit Price without VAT: | kr.239.97000 |
|---|---|
| Unit Price with VAT: | kr.299.96250 |

