
MS3102R-24-11P | |
|---|---|
DigiKey Part Number | MS3102R-24-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R-24-11P |
Description | CONN RCPT MALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.65000 | kr.490.65 |
| 10 | kr.381.11600 | kr.3,811.16 |
| 25 | kr.346.42520 | kr.8,660.63 |
| 50 | kr.323.03180 | kr.16,151.59 |
| 100 | kr.301.85630 | kr.30,185.63 |
| Unit Price without VAT: | kr.490.65000 |
|---|---|
| Unit Price with VAT: | kr.613.31250 |

