
MS3100F20-27S | |
|---|---|
DigiKey Part Number | 1178-MS3100F20-27S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F20-27S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Discontinued at DigiKey | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 14 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

