37 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27473E14B35P

DigiKey Part Number
1178-MS27473E14B35P-ND
Manufacturer
Manufacturer Product Number
MS27473E14B35P
Description
PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium over Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
37
Features
Coupling Nut
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series II
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
14-35
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Plastic
Fastening Type
Bayonet Lock
Applications
Aviation, Military
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,156.04000kr.1,156.04
10kr.982.72400kr.9,827.24
25kr.921.27080kr.23,031.77
50kr.877.36360kr.43,868.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,156.04000
Unit Price with VAT:kr.1,445.05000