
MS27467T11B35P | |
|---|---|
DigiKey Part Number | AMS27467T11B35P-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T11B35P |
Description | CONN PLUG MALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 11-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.823.95000 | kr.823.95 |
| 10 | kr.700.42400 | kr.7,004.24 |
| 25 | kr.656.61600 | kr.16,415.40 |
| 50 | kr.625.31540 | kr.31,265.77 |
| 100 | kr.601.57030 | kr.60,157.03 |
| Unit Price without VAT: | kr.823.95000 |
|---|---|
| Unit Price with VAT: | kr.1,029.93750 |




