
M55302/166A50X2 | |
---|---|
DigiKey Part Number | 1178-M55302/166A50X2-ND |
Manufacturer | |
Manufacturer Product Number | M55302/166A50X2 |
Description | BRUSH MS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Connector Receptacle, Female Sockets Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 50 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 1300V |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | kr.3,267.45667 | kr.9,802.37 |
Unit Price without VAT: | kr.3,267.45667 |
---|---|
Unit Price with VAT: | kr.4,084.32084 |