
M39029/113-625 | |
|---|---|
DigiKey Part Number | 1178-M39029/113-625-ND |
Manufacturer | |
Manufacturer Product Number | M39029/113-625 |
Description | SIZE 8 CONCENTRIC TWINAXIAL PIN |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - Coaxial M17/176-00002 |
Manufacturer Amphenol Aerospace Operations | Contact Termination Crimp |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Type Twinax, Concentric | Grade Military |
Contact Type Pin | Qualification MIL-DTL-38999 |
Contact Size 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,222.17000 | kr.2,222.17 |
| Unit Price without VAT: | kr.2,222.17000 |
|---|---|
| Unit Price with VAT: | kr.2,777.71250 |




