
HV00RF15-54S | |
|---|---|
DigiKey Part Number | 1178-HV00RF15-54S-ND |
Manufacturer | |
Manufacturer Product Number | HV00RF15-54S |
Description | ALUMINUM FLANGE MOUNT, STANDARD |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Silver |
Shell Size - Insert 15-54 | Features High Voltage Connector |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 13A, 23A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,263.39000 | kr.3,263.39 |
| Unit Price without VAT: | kr.3,263.39000 |
|---|---|
| Unit Price with VAT: | kr.4,079.23750 |

