
HDASE041YD6A-000LF | |
|---|---|
DigiKey Part Number | 1178-HDASE041YD6A-000LF-ND |
Manufacturer | |
Manufacturer Product Number | HDASE041YD6A-000LF |
Description | HDAS HYBRID RECEPTALE 41 STRAIGH |
Customer Reference | |
Detailed Description | 47 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDASE041YD6A-000LF Models |
Category | Fastening Type Threaded |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.270" (6.86mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded 41 | Features Jackscrews, Mating Flange, Mounting Flange |
Pitch - Mating | Current Rating (Amps) 4.5A per Contact |
Number of Rows 3 | Voltage Rating 750V |
Row Spacing - Mating 0.075" (1.91mm) | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.564.39000 | kr.564.39 |
| 10 | kr.479.73500 | kr.4,797.35 |
| Unit Price without VAT: | kr.564.39000 |
|---|---|
| Unit Price with VAT: | kr.705.48750 |

