
D38999/26WJ35PC | |
|---|---|
DigiKey Part Number | 1178-D38999/26WJ35PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ35PC |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 128 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,531.25000 | kr.2,531.25 |
| 10 | kr.2,152.01800 | kr.21,520.18 |
| 25 | kr.2,053.02880 | kr.51,325.72 |
| Unit Price without VAT: | kr.2,531.25000 |
|---|---|
| Unit Price with VAT: | kr.3,164.06250 |



