Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26WC35HN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26WC35HN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WC35HN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F13-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-35AN[V001]-ND | kr.1,094.91800 | Parametric Equivalent |
| DTS26F13-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-35PN-6149[V001]-ND | kr.886.92532 | Parametric Equivalent |
| DTS26W13-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W13-35AN[V001]-ND | kr.948.70240 | Parametric Equivalent |
| DTS26W13-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W13-35PN-6149[V001]-ND | kr.1,168.80060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.236.02550 | kr.23,602.55 |
| Unit Price without VAT: | kr.236.02550 |
|---|---|
| Unit Price with VAT: | kr.295.03188 |


