
D38999/26WB2PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WB2PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB2PN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-2 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,514.25000 | kr.1,514.25 |
| 10 | kr.1,287.31800 | kr.12,873.18 |
| 25 | kr.1,206.82920 | kr.30,170.73 |
| 50 | kr.1,170.45140 | kr.58,522.57 |
| Unit Price without VAT: | kr.1,514.25000 |
|---|---|
| Unit Price with VAT: | kr.1,892.81250 |









