56 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26MJ4SN

DigiKey Part Number
1178-D38999/26MJ4SN-ND
Manufacturer
Manufacturer Product Number
D38999/26MJ4SN
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Composite
Series
Shell Material
Composite
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
56
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
7.5A, 13A
Shell Size - Insert
25-4
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,736.73000kr.1,736.73
10kr.1,476.46000kr.14,764.60
25kr.1,384.15760kr.34,603.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,736.73000
Unit Price with VAT:kr.2,170.91250