


D38999/26MC98SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26MC98SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MC98SN(LC) |
Description | STRAIGHT PLUG HOUSING LESS CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Composite |
Part Status Active | Shell Material Composite |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.867.95000 | kr.867.95 |
| 10 | kr.737.81100 | kr.7,378.11 |
| 25 | kr.691.66360 | kr.17,291.59 |
| 50 | kr.658.69940 | kr.32,934.97 |
| Unit Price without VAT: | kr.867.95000 |
|---|---|
| Unit Price with VAT: | kr.1,084.93750 |

