
D38999/26MB35SA | |
|---|---|
DigiKey Part Number | 1178-D38999/26MB35SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB35SA |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.976.88000 | kr.976.88 |
| 10 | kr.830.41600 | kr.8,304.16 |
| 25 | kr.778.47920 | kr.19,461.98 |
| 50 | kr.741.37940 | kr.37,068.97 |
| Unit Price without VAT: | kr.976.88000 |
|---|---|
| Unit Price with VAT: | kr.1,221.10000 |




