
D38999/24KB35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24KB35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KB35SN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Features Firewall Usage |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,175.44000 | kr.1,175.44 |
| 10 | kr.999.24700 | kr.9,992.47 |
| 25 | kr.936.76280 | kr.23,419.07 |
| 50 | kr.892.11660 | kr.44,605.83 |
| Unit Price without VAT: | kr.1,175.44000 |
|---|---|
| Unit Price with VAT: | kr.1,469.30000 |

