
D38999/26GC35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26GC35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GC35SN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Voltage Rating 400VAC, 550VDC |
Shell Size, MIL C | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,308.16000 | kr.4,308.16 |
| 10 | kr.3,672.60400 | kr.36,726.04 |
| Unit Price without VAT: | kr.4,308.16000 |
|---|---|
| Unit Price with VAT: | kr.5,385.20000 |










