128 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FJ35PA

DigiKey Part Number
1178-D38999/26FJ35PA-ND
Manufacturer
Manufacturer Product Number
D38999/26FJ35PA
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
128 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
128
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-35
Voltage Rating
400VAC, 500VDC
Shell Size, MIL
J
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,605.05000kr.3,605.05
10kr.3,064.98400kr.30,649.84
Manufacturers Standard Package
Unit Price without VAT:kr.3,605.05000
Unit Price with VAT:kr.4,506.31250