
D38999/26FD35PC | |
|---|---|
DigiKey Part Number | 1178-D38999/26FD35PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD35PC |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,574.98000 | kr.1,574.98 |
| 10 | kr.1,338.91300 | kr.13,389.13 |
| 25 | kr.1,255.20320 | kr.31,380.08 |
| 50 | kr.1,221.85240 | kr.61,092.62 |
| Unit Price without VAT: | kr.1,574.98000 |
|---|---|
| Unit Price with VAT: | kr.1,968.72500 |

