Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24WJ20PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24WJ20PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ20PA(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-20 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-20AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20AAV001-ND | kr.2,785.32060 | Parametric Equivalent |
| DTS24F25-20PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20PA-6149V001-ND | kr.1,717.03060 | Parametric Equivalent |
| DTS24T25-20PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-20PA-6149V001-ND | kr.3,298.82760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.556.23230 | kr.55,623.23 |
| Unit Price without VAT: | kr.556.23230 |
|---|---|
| Unit Price with VAT: | kr.695.29038 |

