
D38999/24WG16SA | |
|---|---|
DigiKey Part Number | 1178-D38999/24WG16SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG16SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 16 | Shielding |
Shell Size - Insert 21-16 | Current Rating (Amps) 13A |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,219.95000 | kr.2,219.95 |
| 10 | kr.1,887.31700 | kr.18,873.17 |
| 25 | kr.1,778.52720 | kr.44,463.18 |
| Unit Price without VAT: | kr.2,219.95000 |
|---|---|
| Unit Price with VAT: | kr.2,774.93750 |


