
D38999/24WB35PB | |
|---|---|
DigiKey Part Number | 1178-D38999/24WB35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB35PB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.811.39000 | kr.811.39 |
| 10 | kr.689.72200 | kr.6,897.22 |
| 25 | kr.646.57600 | kr.16,164.40 |
| 50 | kr.615.75980 | kr.30,787.99 |
| 100 | kr.591.52200 | kr.59,152.20 |
| Unit Price without VAT: | kr.811.39000 |
|---|---|
| Unit Price with VAT: | kr.1,014.23750 |


