
D38999/24TA98SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24TA98SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24TA98SN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Durmalon™ |
Number of Positions 3 | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,023.92000 | kr.2,023.92 |
| 10 | kr.1,720.65100 | kr.17,206.51 |
| 25 | kr.1,613.08880 | kr.40,327.22 |
| Unit Price without VAT: | kr.2,023.92000 |
|---|---|
| Unit Price with VAT: | kr.2,529.90000 |

