
D38999/24KB98PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24KB98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KB98PN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Firewall Usage |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.57000 | kr.1,180.57 |
| 10 | kr.1,003.60900 | kr.10,036.09 |
| 25 | kr.940.85080 | kr.23,521.27 |
| 50 | kr.896.01200 | kr.44,800.60 |
| Unit Price without VAT: | kr.1,180.57000 |
|---|---|
| Unit Price with VAT: | kr.1,475.71250 |


