Image for D38999/24GJ8PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24GJ8PA

DigiKey Part Number
1178-D38999/24GJ8PA-ND
Manufacturer
Manufacturer Product Number
D38999/24GJ8PA
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (Twinax) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
8 (Twinax)
Ingress Protection
Environment Resistant
Grade
Military
Features
Firewall Usage
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-8
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
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
1kr.12,067.30000kr.12,067.30
Manufacturers Standard Package
Unit Price without VAT:kr.12,067.30000
Unit Price with VAT:kr.15,084.12500